
The Samtec CLP-113-02-G-D-A-K-TR is a 26-contact surface mount socket strip with a 2-row configuration and 1.27mm terminal pitch. It is designed for use in high-temperature environments up to 125°C and can withstand a maximum voltage of 395VDC. The socket strip is constructed with a straight body orientation and is suitable for surface mount applications. It has a product length of 16.94mm, depth of 4.31mm, and height of 2.29mm. The CLP-113-02-G-D-A-K-TR is rated for a maximum current of 3.4A per contact and is suitable for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Samtec CLP-113-02-G-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-113-02-G-D-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 16.94 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-113-02-G-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.