
This 26-position 2-row surface mount female socket header features a gold-plated bronze contact material with a gold finish, and is rated for operation between -55°C and 125°C. It is available in a rail or tube packaging and is compliant with RoHS regulations. The header has a 1.27mm pitch and is designed for use with a solder termination. It can withstand a maximum voltage of 240V AC and a DC rated voltage of 330V.
Samtec CLP-113-02-LM-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-113-02-LM-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.