The CLP-115-02-S-D-BE-A-P is a 30-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The socket strip has a terminal pitch of 1.27mm and is available in a shrouded and unshrouded configuration. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.4A per contact. The CLP-115-02-S-D-BE-A-P is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec CLP-115-02-S-D-BE-A-P technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-115-02-S-D-BE-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.