
The CLP-116-02-L-S is a 16-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum current rating of 3.4A per contact. The component is rated for operation between -55°C and 125°C and has a maximum voltage rating of 395VDC or 280VAC. It is part of the TIGER CLAW series and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |