
Surface mount socket strip with 40 positions and 2 rows on a 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape, rated for 1.75A and 240VAC/330VDC. Black polymer insulation with a UL94 V-0 flammability rating, operating from -55°C to 125°C. Designed for 100 mating cycles and supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-120-02-L-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-120-02-L-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.