
Board connector featuring 40 contacts arranged in 2 rows with a 1.27mm pitch. This female socket connector offers a straight, surface mount terminal with a locking mechanism and a black polymer insulator. It boasts a gold contact finish and material, square contact shape, and a maximum current rating of 1.75A. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is rated for 240V AC and 330V DC, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-120-02-L-D-PA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.83mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-120-02-L-D-PA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.