
This 42-position, 2-row surface mount header features a gold-plated bronze contact and a UL94 V-0 flammability rating. It is designed for surface mount applications and is rated for a maximum operating temperature of 125°C and a DC voltage of 330V. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The contacts are square in shape and have a gold finish, with a mating contact finish of gold. The header is available in a black polymer insulation material and has a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-121-02-G-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-121-02-G-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.