This 42-contact socket strip is designed for surface mount applications, with a 2-row configuration and a terminal pitch of 1.27mm. It has a maximum operating temperature of 125°C and a maximum voltage rating of 395VDC. The socket strip is suitable for use in a variety of applications, including memory card sockets, and is rated for a maximum current of 3.4A per contact. The socket strip is available from Samtec, a manufacturer of connectors and interconnects.
Samtec CLP-121-02-LTL-D-K technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 27.1 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-121-02-LTL-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.