
The CLP-123-02-L-D-K is a 46-contact socket strip from Samtec, designed for surface mount applications. It features a 1.27mm pitch and a 2-row configuration, with a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 3.4A per contact and a maximum voltage of 395VDC or 280VAC. It has a height of 2.29mm and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-123-02-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-123-02-L-D-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-123-02-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.