54-position, 2-row shrouded socket strip with 1.27mm pitch. Features female socket contacts with gold-plated bronze construction and square contact shape for reliable mating. Straight, top-entry orientation with SMD solder termination. Operating temperature range of -55°C to 125°C, 240V AC / 330V DC voltage rating, and UL94 V-0 flammability rating. Black polymer housing and insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-127-02-G-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-127-02-G-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.