
The CLP-128-02-F-D-BE is a 56-contact surface mount socket strip from Samtec. It has a terminal pitch of 1.27mm and a body orientation of straight. The socket strip is designed for surface mount applications and has a product length of 35.99mm, product depth of 4.31mm, and product height of 2.29mm. It can operate at temperatures between -55°C and 125°C and has a maximum current rating of 3.4A per contact. The CLP-128-02-F-D-BE is rated for 395VDC and 280VAC.
Samtec CLP-128-02-F-D-BE technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 35.99 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-128-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.