
The CLP-129-02-G-D-BE-A-K is a 2-row surface mount socket strip from Samtec, designed for use with memory cards. It features a 1.27mm pitch and 58 contacts, with a maximum operating temperature range of -55 to 125°C. The socket strip is rated for a maximum current of 3.4A per contact and a maximum voltage of 395VDC or 280VAC. It is constructed with a solder termination method and is suitable for use in high-reliability applications.
Sign in to ask questions about the Samtec CLP-129-02-G-D-BE-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-129-02-G-D-BE-A-K technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 37.26 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-129-02-G-D-BE-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.