
The CLP-130-02-LM-D-P is a 60-position, 2-row female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact finish of gold and is made from bronze with a gold plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for surface mount applications and is available in rail or tube packaging.
Samtec CLP-130-02-LM-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-130-02-LM-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.