
The CLP-130-02-S-D-A is a 60-contact socket strip from Samtec, featuring a 1.27mm pitch and 2-row configuration. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 3.4 amps per contact and a maximum voltage of 395VDC or 280VAC. It is constructed with a straight body orientation and a height of 2.29mm.
Samtec CLP-130-02-S-D-A technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-130-02-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.