Surface mount socket strip featuring 62 positions and 2 rows with a 1.27mm pitch. Female socket contacts, made of bronze with gold plating, offer a square contact shape and are rated for 240V AC / 330V DC. The black polymer insulation has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This RoHS compliant component is supplied in a tube for bottom entry solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-131-02-L-D-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-131-02-L-D-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.