
The CLP-134-02-L-S is a surface mount socket strip header from Samtec, featuring 34 SKT contacts with a 1.27mm pitch and a single row configuration. It is designed for solder termination and has a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and a maximum current rating of 3.4A per contact. It is rated for 395VDC or 280VAC and has a height of 2.61mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |