This 70-contact female shrouded header features a 1.27mm pitch and is constructed with lead-free materials. It is designed for surface mount applications and is available in bulk packaging. The header is plated with gold and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec CLP-135-02-L-D-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-135-02-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.