78-position, 2-row socket strip with 1.27mm pitch, designed for board-to-board and mezzanine applications. Features female socket contacts with gold-plated bronze material and square contact shape for reliable mating. This surface-mount receptacle offers a right-angle, side-entry solder termination and operates within a -55°C to 125°C temperature range, with a 240V AC / 330V DC voltage rating. The black polymer insulation is UL94 V-0 flammability rated and the component is RoHS compliant.
Samtec CLP-139-02-F-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-139-02-F-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.