80-position, 2-row socket strip with 1.27mm pitch, featuring a bottom entry SMD mounting style and TIGER CLAW™ contact technology. Contacts are made of bronze with gold plating for mating surfaces, offering a square female socket shape. The black polymer insulation has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with voltage ratings of 240V AC and 330V DC. This lead-free, RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-140-02-L-D-BE-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-140-02-L-D-BE-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.