
This 88-contact female shrouded header features a 1.27mm pitch and is designed for surface mount applications. It is lead free and compliant with RoHS regulations. The header is plated with gold and has a solder termination. It is available in bulk packaging and is not radiation hardened.
Samtec CLP-144-02-F-D-BE-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-F-D-BE-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
