
This 88-contact female rectangular connector features a 1.27mm pitch and is manufactured with lead-free materials. It is available on tape and reel packaging. The connector has a gold contact plating and is not radiation hardened. It meets RoHS compliance standards.
Samtec CLP-144-02-F-D-BE-PA-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-F-D-BE-PA-TR to view detailed technical specifications.
No datasheet is available for this part.