
This female rectangular connector features 88 contacts with a 1.27mm pitch and is constructed from lead-free materials. It is available in bulk packaging and is compliant with RoHS regulations. The connector's termination is via solder, and it is plated with gold for reliable contact performance.
Samtec CLP-144-02-F-D-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-F-D-P to view detailed technical specifications.
No datasheet is available for this part.