
The CLP-144-02-FM-D is a female 88-contact 2-row connector with a 1.27mm pitch and gold plating. It is available in bulk packaging and features a solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. It has a total of 88 contacts and is manufactured by Samtec.
Samtec CLP-144-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.