
This 88-contact, 2-row rectangular connector features a 1.27mm pitch and is lead free. It has a gold contact plating and is RoHS compliant. The connector is available in tape and reel packaging and is suitable for solder termination.
Samtec CLP-144-02-L-D-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.