
The CLP-144-02-L-D-BE-A is a female rectangular connector with 88 contacts arranged in 2 rows and a 1.27mm pitch. It features gold contact plating and is lead free. The connector is packaged in bulk and is RoHS compliant. It is suitable for general use and can be solder terminated.
Samtec CLP-144-02-L-D-BE-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-L-D-BE-A to view detailed technical specifications.
No datasheet is available for this part.