
This 88-position, 2-row surface mount female socket connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 330V and an AC voltage of 240V. The connector has a gold-plated contact finish and a bronze contact material. It is packaged in a rail or tube format and is compliant with RoHS regulations.
Samtec CLP-144-02-LM-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-LM-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.