This is a female 88-contact 2-row shrouded header with a 1.27mm pitch, featuring gold plating. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec CLP-144-02-SM-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-144-02-SM-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.