
This 92-contact female board-to-board header features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec CLP-146-02-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.