
94-position, 2-row shrouded socket strip with 1.27mm pitch for surface mount applications. Features gold-plated bronze female socket contacts with a square shape and a 2.26mm height. Operates within a -55°C to 125°C temperature range, with a 240V AC and 330V DC voltage rating. Constructed with black polymer insulation and a black housing, this lead-free component is UL94 V-0 flammability rated and RoHS compliant.
Samtec CLP-147-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-147-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
