This 100-contact female shrouded header features a 1.27mm pitch and is constructed from lead-free materials. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies. The header is plated with gold for reliable electrical connections and is compliant with RoHS regulations.
Samtec CLP-150-02-F-D-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-150-02-F-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.