This 2-row straight-contact header features a bronze contact material with gold plating, suitable for high-current applications up to 3.3A. The header has a black housing and measures 4mm in length and 5.16mm in depth. It is available in tape and reel packaging and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.16mm |
| Housing Color | Black |
| Length | 4mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |