
6-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features female socket contacts with gold-plated bronze material and square contact shape. Top entry, vertical orientation, and surface mount termination with solder. Rated for 2A max current and operates from -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliant.
Samtec CLT-103-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-103-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.