This 8-contact, 2mm pitch connector features a female gender and is designed for through-hole mounting. The contact plating is gold, and the termination is solder. The connector is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Samtec CLT-104-01-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.