This 8-position, 2-row female header features gold contact plating and a 2mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Samtec CLT-104-02-FM-D-BE-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.