
The CLT-104-02-FM-D-BE-P is an 8-contact female header with a 2mm pitch and gold plating. It is available in bulk packaging and features a solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. The header has 2 rows of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Samtec CLT-104-02-FM-D-BE-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.