
Conn Socket Strip SKT 8 POS 2mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec CLT-104-02-FM-D-BE-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.