8-position, 2-row socket strip with 2mm pitch, designed for surface mount termination. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. The straight, black polymer housing offers a 4mm depth and 8mm length, with a UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range and supports a maximum current of 2A. Packaged in tape and reel for automated assembly.
Samtec CLT-104-02-LM-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-104-02-LM-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.