This 2-row straight-contact header features a bronze contact material with gold plating, and is designed for high-reliability applications. It has a length of 10mm and a depth of 4mm, with a black housing color. The header is available on tape and reel packaging and is suitable for solder termination. It can handle a maximum current rating of 3.3A and operates within a temperature range of -55°C to 125°C.
Samtec CLT-105-02-G-D-A-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.