
The CLT-106-02-G-D-A-P is a 12-position, 2mm pitch surface mount female socket connector from Samtec. It features a contact finish of gold and a contact material of bronze with a gold plating. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube format and is RoHS compliant. The connector has a flammability rating of UL94 V-0 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-106-02-G-D-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-106-02-G-D-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.