14-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features female socket contacts made of bronze with gold plating for mating surfaces, ensuring reliable connectivity. Designed for straight, surface-mount termination with a bottom entry orientation. Operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 3.3A. The black polymer housing is UL94 V-0 rated for flammability.
Samtec CLT-107-02-F-D-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-107-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.