
14-position, 2-row socket strip connector with 2mm pitch. Features straight, surface-mount termination with gold-plated bronze female sockets. Maximum current rating of 2A and operating temperature range of -55°C to 125°C. UL94 V-0 rated black polymer insulation and housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-107-02-G-D-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-107-02-G-D-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
