
The Samtec CLT-107-02-H-D-A-K-TR is a 2mm pitch, 2-row surface mount socket strip with 14 contacts. It has a straight body orientation and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C. Each contact has a maximum current rating of 4.1A. The termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-107-02-H-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-107-02-H-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.