
This 18-position surface mount connector features a gold-plated bronze contact with a square shape and female socket type. It has a black polymer insulation material and a UL94 V-0 flammability rating. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a 2mm pitch and 18 contacts in two rows.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-109-02-G-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-109-02-G-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.