Samtec CLT-111-02-FM-D-A-.TOBY technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec CLT-111-02-FM-D-A-.TOBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.