
The CLT-111-02-H-D-P-TR is a 22-contact surface mount socket strip from Samtec, featuring a 2mm terminal pitch and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a termination method of solder and a maximum current rating of 4.1 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-111-02-H-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-111-02-H-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.