
The CLT-112-02-SM-D-BE-A-P is a 24-contact surface mount socket strip from Samtec, featuring a 2mm terminal pitch and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a termination method of solder and a maximum current rating of 4.1 amps per contact. It measures 24mm in length, 5.16mm in depth, and 2.27mm in height.
Samtec CLT-112-02-SM-D-BE-A-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-112-02-SM-D-BE-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.