
This 2-row surface mount socket strip features a terminal pitch of 2mm, a body orientation of straight, and a mounting type of surface mount. It has a product length of 26mm, a product depth of 5.16mm, and a product height of 2.27mm. The socket strip is designed for use with 26 contacts and features a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-113-02-H-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-113-02-H-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.