
This 28-pin surface mount socket strip features a straight body orientation and a terminal pitch of 2mm. It has two rows of 28 contacts, with a row spacing of 2mm. The socket strip is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 4.1A per contact and is terminated using solder.
Samtec CLT-114-02-H-D-BE-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-114-02-H-D-BE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.