Samtec CLT-115-02-S-D-A-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Height | 2.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-115-02-S-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.