
2mm pitch, 32-position, 2-row socket strip receptacle for board-to-board applications. Features gold-plated bronze contacts with a square shape and female socket contact type. Designed for surface mount termination with a solder connection. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Housing and insulation are black polymer.
Samtec CLT-116-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-116-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
